Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHH800WE-RSW
Order Code4049247
Product RangeHH800 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €71.47 |
Price for:Each
Minimum: 1
Multiple: 1
€71.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHH800WE-RSW
Order Code4049247
Product RangeHH800 Series
Technical Datasheet
Software Edition-
Licence Type-
Media TypeCD
Software Language-
Supported OSWindows 2000, XP
For Use WithOMEGA HH800 Series Thermometers
Product RangeHH800 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
HH800WE-RSW is a windows software and wireless receiver (wireless models only) European version.
- For HH800 series meters with wireless interface software for Windows 2000, XP with wireless receiver
- Display MAX/MIN/AVG/REL
- High/low alarms
- Selectable logging Interval
- Users can also export data to excel or text files for further manipulation
Technical Specifications
Software Edition
-
Media Type
CD
Supported OS
Windows 2000, XP
Product Range
HH800 Series
Licence Type
-
Software Language
-
For Use With
OMEGA HH800 Series Thermometers
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979