Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHH801A
Order Code3866214
Product RangeHH800 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €197.480 |
Price for:Each
Minimum: 1
Multiple: 1
€197.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHH801A
Order Code3866214
Product RangeHH800 Series
Technical Datasheet
Temperature Measuring Range-200°C to +1372°C
External Height160mm
External Width83mm
External Depth38mm
Product RangeHH800 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
HH801A is a 2 channel J and K thermocouple types temperature meter. Handheld are easy to use digital thermometer feature a large 31/2 digit LCD with a maximum reading of 1999. Features settable high/low limits for both inputs and has an integral alarm beeper and three displays for simultaneous viewing of both inputs and the differential. Has two inputs and allows for display of T1, T2 or ∆T (T1-T2).
- Thermocouple offset adjustment
- Includes NIST-traceable calibration certificate
- Large easy to read display
- Protective rubber boot
- Auto power-off
- Data storage for 120 samples
- Backlight display
- MAX/MIN/HOLD functions
- Auto-range: 0.1/1° resolution
Contents
Temperature meter, 4 “AAA” batteries, Type K thermocouple (one per channel), Rubber boot, Operator’s manual.
Technical Specifications
Temperature Measuring Range
-200°C to +1372°C
External Width
83mm
Product Range
HH800 Series
External Height
160mm
External Depth
38mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34927