Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €541.110 |
Product Information
Product Overview
HH912T is a dual input digital thermometer includes 2 type K thermocouple. This digital thermometer is compatible with Type K, J, T or E thermocouple probes to provide a wide range of temperature measurements from -250 to 1372°C (-418 to 2502°F). The HH912T model offers dual channel inputs and boast a 2000 hour battery life using 3AA batteries that are included. It provides a dependable and uninterrupted portable measurement capability without expensive batteries, AC adaptors or chargers. The creative ergonomic design of these instruments makes them easy-to-read, hold, and clean. Designed for one-handed operation, these tools are comfortable to carry and use for extended periods of time.
- 0.04% accuracy dual input digital thermocouple thermometer
- Displays real-time statistical data
- Auto power-off
- MIN/MAX/AVG/RNG and STDEV functions
- 4 digit LCD display
- Probe offset adjustment for precision readings
Contents
Dual input digital thermometer includes 2 type K thermocouple per channel, Tilt stand/magnet/hanger, 3 “AA” batteries, Quick start guide, NIST certificate.
Technical Specifications
-250°C to +1372°C
84mm
-
193mm
28mm
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate