Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €158.530 |
Price for:Each
Minimum: 1
Multiple: 1
€158.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHC201
Order Code3794665
Technical Datasheet
Temperature Measuring Range-200°C to +1372°C
External Height132.9mm
External Width50.9mm
External Depth24.7mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
HHC201 is a dual input thermocouple thermometer with 0.1% accuracy, auto ranging 0.1 degree or 1 degree resolution, and provided with 2 type K thermocouples. Its measurement range is -76 to 2500°F or -100 to 1372°C.
- Fast temperature response
- Display T1, T2 or T1-D2 differential
- Functions: hold/min/max/max-min/AVG/REL
- Auto power-off (10 minutes)
- Backlight with auto-off (15 seconds)
Contents
Dual input thermocouple thermometer, Slip on protective cover.
Technical Specifications
Temperature Measuring Range
-200°C to +1372°C
External Width
50.9mm
Product Range
-
External Height
132.9mm
External Depth
24.7mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18053