Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €336.800 |
Price for:Each
Minimum: 1
Multiple: 1
€336.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHT12
Order Code3870659
Technical Datasheet
RPM Measuring Range5RPM to 99999RPM
Accuracy0.01%
External Height176mm
Sampling Time-
External Width61mm
Detecting Distance Max915mm
External Depth41mm
Operating Temperature Min5°C
Operating Temperature Max40°C
Product Range-
Product Overview
- Basic tachometer with 350mm (12") reflective tape
- Operating range up to 915mm (36") (Red LED)
- 5 to 99,999RPM range and 0.01% of reading or ?1 digit accuracy
- 0.001 to 1.0RPM auto-ranging resolution
- 5-digit alphanumeric LCD display
- Max, min and last memory
- 2 “AA” 1.5 Vdc batteries (included) power
Contents
Tachometer, Two 150 x 12mm (6 x 0.5") strips of reflective tape, 2 “AA” batteries, Operator’s manual.
Technical Specifications
RPM Measuring Range
5RPM to 99999RPM
External Height
176mm
External Width
61mm
External Depth
41mm
Operating Temperature Max
40°C
Accuracy
0.01%
Sampling Time
-
Detecting Distance Max
915mm
Operating Temperature Min
5°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.321143