Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €349.910 |
Price for:Each
Minimum: 1
Multiple: 1
€349.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHT20-ROS
Order Code3871412
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max1.5VDC
Sensor TerminalsCable
Operating Temperature Min5°C
Operating Temperature Max40°C
Speed Sensor Type-
Output Voltage (Peak to Peak)-
Inductance-
Gear Pitch Range-
Coil Resistance Min-
Coil Resistance Max-
Housing Diameter-
Surface Speed-
Product Range-
Technical Specifications
Supply Voltage Min
-
Sensor Terminals
Cable
Operating Temperature Max
40°C
Output Voltage (Peak to Peak)
-
Gear Pitch Range
-
Coil Resistance Max
-
Surface Speed
-
Supply Voltage Max
1.5VDC
Operating Temperature Min
5°C
Speed Sensor Type
-
Inductance
-
Coil Resistance Min
-
Housing Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90299000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.20956