Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHHT41B-DKIT
Order Code3870657
Product RangeHHT41B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,949.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,949.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHT41B-DKIT
Order Code3870657
Product RangeHHT41B Series
Technical Datasheet
Flash Rate Range100FPM to 12500FPM
Accuracy0.01%
Input Impedance-
Supply Voltage VAC230V
Operating Temperature Min-
Operating Temperature Max-
Product RangeHHT41B Series
Product Overview
HHT41B-DKIT is a industrial standard for high-intensity, multifunction, ultra-compact, xenon stroboscope. It features a removable, rechargeable battery pack, holster, 2 spare lamps, latching carrying case. Stop-action and slow-motion inspections are made easy with the one-touch, joystick-type tuning button. Additional features include rapid x2 and ÷2 of current flash rate, tachometer mode with external trigger, and memory recall functions. The HHT41B can even be operated "hands-free" with our standard tripod mounting bushing.
- Removable, rechargeable battery pack 100 to 230VAC
- One-handed operation
- lightweight, pocket size
- Flash rates to 12,500 FPM
- Tachometer mode
- Remote triggering/pulse output
- Bright xenon lamp
- NIST-traceable certificate of calibration
Contents
Stroboscope, 2 rechargeable battery packs, Holster, 2 spare lamps, Latching carrying case, Operator’s manual, NIST certificate.
Technical Specifications
Flash Rate Range
100FPM to 12500FPM
Input Impedance
-
Operating Temperature Min
-
Product Range
HHT41B Series
Accuracy
0.01%
Supply Voltage VAC
230V
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90292090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.878154