Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHHTQ35-50-E
Order Code3899000
Product RangeHHTQ35 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €2,242.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,242.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHTQ35-50-E
Order Code3899000
Product RangeHHTQ35 Series
Technical Datasheet
Torque Range N-m5.7N-m
Torque Range ft-lb4.17ft-lb
Accuracy0.5%
Product RangeHHTQ35 Series
Product Overview
HHTQ35 series economical digital force gauge designed for clockwise and counter clockwise torque measurements in a variety of applications.
- RANGE vs. RESOLUTION: 800 x 1ozFin, 50 x 0.05lbFin, 570 x 0.5Ncm
- Ergonomic torque sensor with Jacobs Chuck
- 2000Hz sampling rate
- Ultra-compact size
- Selectable units of measure
- USB data output
- Programmable setpoints with pass/fail indicators
- Large backlit graphics display and configurable audio alarms and key tones
- Live load bar graph with set point markers
- Peak readings and set points always displayed
Contents
Force gauge, Carrying case, AC adaptor with European plug, USB cable and CD with USB drivers, Operator’s manual, Calibration certificate.
Technical Specifications
Torque Range N-m
5.7N-m
Accuracy
0.5%
Torque Range ft-lb
4.17ft-lb
Product Range
HHTQ35 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.70097