Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €429.700 |
Price for:Each
Minimum: 1
Multiple: 1
€429.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHHWT-14
Order Code3870675
Technical Datasheet
Conductivity Range-
TDS Range Max-
Salinity Range Max-
Temperature Measuring Range0°C to +50°C
External Height165mm
External Width50mm
External Depth35mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
HHWT-14 is a handheld photometer designed for quick testing of water for lead, mercury and cadmium. The HHWT-14 has been designed to offer the user a more “green” and cost-effective alternative to testing. Instead of using a 10 ml water sample, it uses a 4 ml water sample, which uses up to 60% less chemical per test. The easy-to-use dip strip method delivers the reagents to the sample safely and takes the guesswork out of water testing.
- Dip strip photometer
- 0.01ppm (mg/L) precision
- No visual colour matching required
- Waterproof meter NEMA 4X (IP67)
- Automatic countdown test timer
- 120 test memory
- Lightweight
Contents
Photometer, Mixing cap, Cell cleaning brush, 4 "AAA" batteries, Operator’s manual.
Technical Specifications
Conductivity Range
-
Salinity Range Max
-
External Height
165mm
External Depth
35mm
SVHC
No SVHC (17-Jan-2022)
TDS Range Max
-
Temperature Measuring Range
0°C to +50°C
External Width
50mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608