Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHPG-3575
Order Code3900923
Product RangeHPG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €53.600 |
Price for:Each
Minimum: 1
Multiple: 1
€53.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHPG-3575
Order Code3900923
Product RangeHPG Series
Technical Datasheet
Surface Heater TypeSurface Spot Heater
Watt Density-
Power Consumption13W
Supply Voltage24V
Operating Temperature Min-30°C
Operating Temperature Max70°C
Surface Heater Wire ConnectionStripped Lead
Product RangeHPG Series
Technical Specifications
Surface Heater Type
Surface Spot Heater
Power Consumption
13W
Operating Temperature Min
-30°C
Surface Heater Wire Connection
Stripped Lead
Watt Density
-
Supply Voltage
24V
Operating Temperature Max
70°C
Product Range
HPG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85168020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001