Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHPP-100
Order Code3870610
Product RangeHPP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €795.840 |
Price for:Each
Minimum: 1
Multiple: 1
€795.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHPP-100
Order Code3870610
Product RangeHPP Series
Technical Datasheet
Calibration TypePressure
External Height229mm
External Width-
External Depth-
Accuracy-
Weight680g
Operating Temperature Min-
Operating Temperature Max-
Product RangeHPP Series
Product Overview
HPP-100 handheld vacuum pump is a economical pump designed for 0 to 6.9 bar (0 to 100 psi). It features dual O-rings on all pistons for smooth operation with zero leakage. A "mash proof" schrader valve replaces the needle valve commonly used for the vent.
- Designed for high reliability and high performance
- Precision vernier for fine adjustments
Technical Specifications
Calibration Type
Pressure
External Width
-
Accuracy
-
Operating Temperature Min
-
Product Range
HPP Series
External Height
229mm
External Depth
-
Weight
680g
Operating Temperature Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.798322