Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHPP-10K-KIT
Order Code3908362
Product RangeHPP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €2,205.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,205.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHPP-10K-KIT
Order Code3908362
Product RangeHPP Series
Technical Datasheet
Kit ContentsHPP-10K Pump, Carrying Case, Fluid Bottle, HPP-10K-HOSE
Product RangeHPP Series
SVHCBoric acid (14-Jun-2023)
Product Overview
HPP-10K-KIT is a HPP-10K pump kit includes pump, carrying case, tubing with fittings. The HPP-10K hydraulic pump can generate pressure from 0 to 690 bar (0 to 10,000 psi). It is compatible with most hydraulic fluids, oils and water. A precision stroke control adjustment allows for fast priming or shorter stroke for easier pumping at high pressure. It features a shatter proof reservoir, triple filtration system and a built-in pressure relief valve.
- Top 3 /8 BSP female, side 1 /4 BSP female (1 /4 NPT adaptors included) connection
- Designed for high reliability and high performance
Contents
HPP-10K pump, Carrying case, Fluid bottle and HPP-10K-HOSE.
Technical Specifications
Kit Contents
HPP-10K Pump, Carrying Case, Fluid Bottle, HPP-10K-HOSE
SVHC
Boric acid (14-Jun-2023)
Product Range
HPP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.394966