Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHPP-10K
Order Code3870611
Product RangeHPP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,952.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,952.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHPP-10K
Order Code3870611
Product RangeHPP Series
Technical Datasheet
Calibration TypePressure
External Height229mm
External Width-
External Depth-
Accuracy-
Weight1.4kg
Operating Temperature Min-
Operating Temperature Max-
Product RangeHPP Series
Product Overview
HPP-10K hydraulic pump can generate pressure from 0 to 690 bar (0 to 10,000 psi). It is compatible with most hydraulic fluids, oils and water. A precision stroke control adjustment allows for fast priming or shorter stroke for easier pumping at high pressure. It features a shatter proof reservoir, triple filtration system and a built in pressure relief valve.
- Designed for high reliability and high performance
- Precision vernier for fine adjustments
Technical Specifications
Calibration Type
Pressure
External Width
-
Accuracy
-
Operating Temperature Min
-
Product Range
HPP Series
External Height
229mm
External Depth
-
Weight
1.4kg
Operating Temperature Max
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.995805