Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €149.230 |
Price for:Each
Minimum: 1
Multiple: 1
€149.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHPP-600-HOSE
Order Code3907441
Technical Datasheet
Accessory TypeTubing 0.6 m with 1/8 NPT Fitting
For Use WithOMEGA HPP-600 Pressure and Vacuum Calibrations
Product Range-
Technical Specifications
Accessory Type
Tubing 0.6 m with 1/8 NPT Fitting
Product Range
-
For Use With
OMEGA HPP-600 Pressure and Vacuum Calibrations
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.995805