Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €137.670 |
Price for:Each
Minimum: 1
Multiple: 1
€137.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHSK-11921
Order Code3859306
Technical Datasheet
Supply Voltage120VAC
Watt Density-
Power Consumption-
Operating Temperature Min-
Operating Temperature Max-
Diameter - Imperial0.5"
Diameter - Metric12.7mm
Cartridge Length - Imperial-
Cartridge Length - Metric-
Sheath MaterialIncoloy
Product Range-
Technical Specifications
Supply Voltage
120VAC
Power Consumption
-
Operating Temperature Max
-
Diameter - Metric
12.7mm
Cartridge Length - Metric
-
Product Range
-
Watt Density
-
Operating Temperature Min
-
Diameter - Imperial
0.5"
Cartridge Length - Imperial
-
Sheath Material
Incoloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751