Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHSRTD-3-100-A-5M
Order Code3410455
Product RangeHSRTD Series
Technical Datasheet
56 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €113.630 |
Price for:Each
Minimum: 1
Multiple: 1
€113.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHSRTD-3-100-A-5M
Order Code3410455
Product RangeHSRTD Series
Technical Datasheet
Sensing Temperature Min-60°C
RTD TypeProbe
RTD AccuracyClass A
Sensing Temperature Max250°C
Measured Temperature Min-60°C
Resistance100ohm
Measured Temperature Max250°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialNickel Plated Copper
Probe Diameter-
Probe Length-
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Cable TerminationStripped Leads
Wire Termination4-Wire
Product RangeHSRTD Series
Product Overview
HSRTD series flexible sealed PFA RTD sensor for use in wet and corrosive environments.
- 4-wire configuration standard
- 100 ohm, class “A” element
- 5m length
- Sealed against moisture and corrosion
- PFA insulated cable
- Temperature range from -60 to 250°C
- Easily cleaned and sterilized
Technical Specifications
Sensing Temperature Min
-60°C
RTD Accuracy
Class A
Measured Temperature Min
-60°C
Measured Temperature Max
250°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
5m
Cable Termination
Stripped Leads
Product Range
HSRTD Series
RTD Type
Probe
Sensing Temperature Max
250°C
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
Nickel Plated Copper
Probe Length
-
Cable Length - Imperial
16.4ft
Wire Termination
4-Wire
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05