Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHSRTD-3-1000-A-1M
Order Code3867975
Product RangeHSRTD Series
Technical Datasheet
15 In Stock
3 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €94.230 |
Price for:Each
Minimum: 1
Multiple: 1
€94.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHSRTD-3-1000-A-1M
Order Code3867975
Product RangeHSRTD Series
Technical Datasheet
RTD TypeProbe
Sensing Temperature Min-60°C
RTD AccuracyClass A
Sensing Temperature Max250°C
Measured Temperature Min-60°C
Resistance1kohm
Measured Temperature Max250°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe MaterialNickel Plated Copper
Probe Diameter-
Probe Length-
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Cable TerminationStripped Leads
Wire Termination4-Wire
Product RangeHSRTD Series
Technical Specifications
RTD Type
Probe
RTD Accuracy
Class A
Measured Temperature Min
-60°C
Measured Temperature Max
250°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
1m
Cable Termination
Stripped Leads
Product Range
HSRTD Series
Sensing Temperature Min
-60°C
Sensing Temperature Max
250°C
Resistance
1kohm
Resistance @ 0°C
1kohm
Probe Material
Nickel Plated Copper
Probe Length
-
Cable Length - Imperial
3.28ft
Wire Termination
4-Wire
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01814