Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHTMG-1CU-318S/C-250
Order Code4067111
Product RangeHTMG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €690.680 |
Price for:250 Foot
Minimum: 1
Multiple: 1
€690.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHTMG-1CU-318S/C-250
Order Code4067111
Product RangeHTMG Series
Technical Datasheet
Jacket MaterialMica Glass
Jacket ColourTan
Wire Gauge18AWG
Conductor Area CSA0.82mm²
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Operating Temperature Max450°C
No. of Max Strands x Strand Size16 x 30AWG
Voltage Rating300V
Conductor MaterialNickel Plated Copper
External Diameter2.4mm
Approval SpecificationCSA, NRTL, UL
Product RangeHTMG Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Jacket Material
Mica Glass
Wire Gauge
18AWG
Reel Length (Imperial)
250ft
Operating Temperature Max
450°C
Voltage Rating
300V
External Diameter
2.4mm
Product Range
HTMG Series
Jacket Colour
Tan
Conductor Area CSA
0.82mm²
Reel Length (Metric)
76.2m
No. of Max Strands x Strand Size
16 x 30AWG
Conductor Material
Nickel Plated Copper
Approval Specification
CSA, NRTL, UL
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00108