Print Page
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €255.480 |
Price for:Each
Minimum: 1
Multiple: 1
€255.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHTWAT051-004
Order Code3805671
Product RangeHTWAT
Technical Datasheet
Surface Heater TypeHeating Tape
Watt Density6W/in²
Power Consumption144W
Supply Voltage120VAC
Operating Temperature Min10°C
Operating Temperature Max218°C
Surface Heater Wire Connection2-Prong Plug
Product RangeHTWAT
Product Overview
- Heating tape with built-in adjustable thermostat
- Adjustable thermostat control sets up to 218°C (425°F)
- No additional control needed
- Moisture and chemical resistant
- Suitable for electrically conductive surfaces
- Designed for process temperature control, freeze protection and supplemental heat
- Applications include valves, pipe lines, bearings, filter housings, actuators and more
- Simply wrap flexible heating tape around desired object want to heat
- 120VAC power
- 1.8m (6') with plug on 120V model and 144W power
Technical Specifications
Surface Heater Type
Heating Tape
Power Consumption
144W
Operating Temperature Min
10°C
Surface Heater Wire Connection
2-Prong Plug
Watt Density
6W/in²
Supply Voltage
120VAC
Operating Temperature Max
218°C
Product Range
HTWAT
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85161080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49895