Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €224.990 |
Product Information
Product Overview
HTWC102-006 is a HTWC100 series heating tape with percentage controller. This tape consists of a flexible heating strip 1" with a permanently incorporated temperature controller. It is completely safe when operated according to directions, and with reasonable care, will give long service. This economical semi-automatically controlled heating tape has been developed for use in small scale heating applications. Fine gauge stranded resistance wires insulated with fiberglass yarn and completely enclosed in a silicone rubber extrusion heating element.
- Reliable, integral percentage controller
- Maximum exposure temperature up to 232°C (450°F)
- Wattage is 432watt
- 240V voltage rating
- Size is 25.4mm x 6'
- Rugged and dependable percentage controller
- Stripped lead ends on 240V models
Contents
Heater tape with percentage controller, Operator’s manual.
Warnings
Fire and electrical shock may result if products are used improperly or installed or used by non-qualified personnel.
Notes
Opt for the HTWC101 series for a NEMA 1-15P configuration.
Technical Specifications
Heating Tape
432W
-
Stripped Lead
6W/in²
240V
232°C
HTWC100 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate