Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHX303AC
Order Code3871443
Product RangeHX300A Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €402.030 |
Price for:Each
Minimum: 1
Multiple: 1
€402.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHX303AC
Order Code3871443
Product RangeHX300A Series
Technical Datasheet
Sensor Output TypeCurrent
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min12V
Sensor TerminalsWire Leads
Supply Voltage Max40V
Sensing Accuracy2.5%
Response Time15s
Sensor MountingWall Mount
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeHX300A Series
Qualification-
Technical Specifications
Sensor Output Type
Current
Supply Voltage Min
12V
Supply Voltage Max
40V
Response Time
15s
Operating Temperature Min
0°C
Product Range
HX300A Series
Humidity Range
0% to 100% Relative Humidity
Sensor Terminals
Wire Leads
Sensing Accuracy
2.5%
Sensor Mounting
Wall Mount
Operating Temperature Max
50°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958