Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHX402D
Order Code3908824
Product RangeHX400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,292.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,292.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHX402D
Order Code3908824
Product RangeHX400 Series
Technical Datasheet
Sensor Output TypeCurrent
Humidity Range10% to 90% Relative Humidity
Supply Voltage Min12VDC
Supply Voltage Max32VDC
Sensor TerminalsCable
Sensing Accuracy2%
Response Time10s
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeHX400 Series
Technical Specifications
Sensor Output Type
Current
Supply Voltage Min
12VDC
Sensor Terminals
Cable
Response Time
10s
Operating Temperature Max
70°C
SVHC
Boric acid (14-Jun-2023)
Humidity Range
10% to 90% Relative Humidity
Supply Voltage Max
32VDC
Sensing Accuracy
2%
Operating Temperature Min
-20°C
Product Range
HX400 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001