Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHX92BC
Order Code3805546
Product RangeHX92B Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €519.460 |
Price for:Each
Minimum: 1
Multiple: 1
€519.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHX92BC
Order Code3805546
Product RangeHX92B Series
Technical Datasheet
Sensor Output TypeCurrent
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min9V
Supply Voltage Max30V
Sensor TerminalsCable with Connector
Sensing Accuracy4%
Response Time8s
Sensor MountingWall Mount
Operating Temperature Min-30°C
Operating Temperature Max75°C
Product RangeHX92B Series
Qualification-
Product Overview
- Wall mount relative humidity transmitter
- Provide remote and on-site monitoring of relative humidity
- Accurate to ±2.5% (20 to 80% relative humidity)
- Rugged industrial splash proof enclosure NEMA 13 (IP54)
- 4 to 20mA for 0 to 100% RH output
Technical Specifications
Sensor Output Type
Current
Supply Voltage Min
9V
Sensor Terminals
Cable with Connector
Response Time
8s
Operating Temperature Min
-30°C
Product Range
HX92B Series
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
30V
Sensing Accuracy
4%
Sensor Mounting
Wall Mount
Operating Temperature Max
75°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.178715