Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €415.850 |
Product Information
Product Overview
HX92BV2 is a HX92B series wall mount relative humidity transmitter provides remote and on-site monitoring of relative humidity. The transmitter output is linearized and temperature compensated. Current output models enable placing of the transmitter at a remote location virtually any distance away from the measuring device. A stainless steel mesh type filter, easily removable for cleaning, protects the sensor. Mounting screws are easily accessible inside the rugged, polycarbonate enclosure which protects the electronics to NEMA 13 (IP54) specifications.
- Accurate to ±2.5% (20 to 80% relative humidity)
- Rugged industrial splash proof enclosure NEMA 13 (IP54)
- Field replaceable sensor probe
- 0 to 10VDC for 0 to 100% RH output
- Grey polycarbonate, NEMA 13 (IP54) housing
- Dimension (without probe) is 65 L x 50 W x 34.8mm D
- 1 year warranty
Contents
Transmitter, Duct mount Kit with duct mount and remote probe.
Technical Specifications
Voltage
12VDC
30VDC
8s
-30°C
HX92B Series
Boric acid (14-Jun-2023)
0% to 100% Relative Humidity
Cable with Connector
4%
Wall Mount
75°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate