Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHX94BV2W
Order Code3871455
Product RangeHX94B Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €663.690 |
Price for:Each
Minimum: 1
Multiple: 1
€663.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHX94BV2W
Order Code3871455
Product RangeHX94B Series
Technical Datasheet
Sensor Output TypeVoltage
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min12V
Sensor TerminalsWire Leads
Supply Voltage Max30V
Sensing Accuracy2.5%
Response Time8s
Sensor MountingCable
Operating Temperature Min0°C
Operating Temperature Max100°C
Product RangeHX94B Series
Qualification-
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Min
12V
Supply Voltage Max
30V
Response Time
8s
Operating Temperature Min
0°C
Product Range
HX94B Series
Humidity Range
0% to 100% Relative Humidity
Sensor Terminals
Wire Leads
Sensing Accuracy
2.5%
Sensor Mounting
Cable
Operating Temperature Max
100°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.50893