Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHX94C.
Order Code3463003
Product RangeHX94 Series
Technical Datasheet
15 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €548.340 |
Price for:Each
Minimum: 1
Multiple: 1
€548.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHX94C.
Order Code3463003
Product RangeHX94 Series
Technical Datasheet
Sensor Output TypeCurrent
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min6VDC
Supply Voltage Max30VDC
Sensor TerminalsCable with Connector
Sensitivity-
Sensing Accuracy2%
Sensor MountingDuct / Wall
Response Time10s
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeHX94 Series
Qualification-
Capacitance-
Technical Specifications
Sensor Output Type
Current
Supply Voltage Min
6VDC
Sensor Terminals
Cable with Connector
Sensing Accuracy
2%
Response Time
10s
Operating Temperature Max
85°C
Qualification
-
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
30VDC
Sensitivity
-
Sensor Mounting
Duct / Wall
Operating Temperature Min
-20°C
Product Range
HX94 Series
Capacitance
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37921