Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHYP1-30-1/2-T-G-60-SMP-M
Order Code3799188
Product RangeHYP Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoHYP1-30-1/2-T-G-60-SMP-M
Order Code3799188
Product RangeHYP Series
Technical Datasheet
Thermocouple TypeT
Sensor Body MaterialCopper
Lead Length - Imperial60"
Lead Length - Metric1.53m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Product RangeHYP Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
T
Lead Length - Imperial
60"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Product Range
HYP Series
Sensor Body Material
Copper
Lead Length - Metric
1.53m
Probe Length - Metric
-
Probe Diameter - Metric
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067585