| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €795.960 |
Product Overview
iServer MicroServer™ for barometric pressure and temperature, humidity and dew point transmitter with AC power adaptor. Transmitter lets monitor and record barometric pressure, temperature, relative humidity and dew point over an Ethernet network or the Internet with no special software except a Web browser. It is excellent for monitoring temperature and humidity in applications such as: clean rooms, computer rooms, HVAC systems, pharmaceutical/food processing and storage, hospitals, laboratories, semiconductor labs, electronic assembly, warehousing, museums, manufacturing, greenhouses and farm animal shelters.
- Virtual chart recorder (adjustable charts)
- Web server
- Alarms by Email or Text Message
- No special software required
Contents
iServer MicroServer™ barometric pressure, temperature, humidity and dew point transmitter with AC power adaptor, Industrial 137mm probe, 3m cable with DB9 connector.
Technical Specifications
-
-
-
93.1mm
66mm
-
2%
0.1%
27.4mm
iBTHX
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate