Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoIP211-X27
Order Code3871463
Product RangeIP211 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €570.140 |
Price for:Each
Minimum: 1
Multiple: 1
€570.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoIP211-X27
Order Code3871463
Product RangeIP211 Series
Technical Datasheet
Regulator TypeBooster Regulator
Pneumatic Connection1/4 NPT
Body Size55.4
Flow Rate24CFM
Operating Pressure Max27psi
Pneumatic Connection MethodFemale Thread
Operating Pressure Min3psi
Operating Temperature Min-
Operating Temperature Max-
Product RangeIP211 Series
Technical Specifications
Regulator Type
Booster Regulator
Body Size
55.4
Operating Pressure Max
27psi
Operating Pressure Min
3psi
Operating Temperature Max
-
Pneumatic Connection
1/4 NPT
Flow Rate
24CFM
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-
Product Range
IP211 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85162950
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.419119