Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoISD-TH.
Order Code2806388
Product RangeiSD Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMEGA
Manufacturer Part NoISD-TH.
Order Code2806388
Product RangeiSD Series
Technical Datasheet
Data Logger TypeTemperature, Humidity & Dew Point Over an Ethernet
No. of Channels / Inputs1 Channel
Sensor / Measurement TypeHumidity, Temperature
Maximum Samples85K Samples
Data InterfaceEthernet, SD Card
Display TypeLCD
Product RangeiSD Series
Technical Specifications
Data Logger Type
Temperature, Humidity & Dew Point Over an Ethernet
Sensor / Measurement Type
Humidity, Temperature
Data Interface
Ethernet, SD Card
Product Range
iSD Series
No. of Channels / Inputs
1 Channel
Maximum Samples
85K Samples
Display Type
LCD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.101341