Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoITHX-SD-2D
Order Code3907176
Product RangeiTHX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €865.420 |
Price for:Each
Minimum: 1
Multiple: 1
€865.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoITHX-SD-2D
Order Code3907176
Product RangeiTHX Series
Technical Datasheet
No. of Channels-
Bandwidth Min-
Bandwidth Max-
Accuracy4%
Crest Factor-
Resolution %0.1%
External Height90.3mm
External Width61.6mm
External Depth-
Product RangeiTHX Series
Product Overview
ITHX-SD-2D is a iServer MicroServer includes two probes wand and 51mm industrial probe with 0.9 m (3') cable and “Y” cable. OMEGA™ iTHX transmitter lets you monitor and record temperature, relative humidity, and dew point over an Ethernet network or the Internet with no special software except a web browser. The iTHX serves active web pages to display realtime readings, charts of temperature and humidity, or log data in standard data formats for use in a spreadsheet or data acquisition program such as Excel or Visual Basic.
- Web server
- Alarms by email or text message
- Accurate readings
- Data logging
Technical Specifications
No. of Channels
-
Bandwidth Max
-
Crest Factor
-
External Height
90.3mm
External Depth
-
Bandwidth Min
-
Accuracy
4%
Resolution %
0.1%
External Width
61.6mm
Product Range
iTHX Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001