Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoK-M10-1-S-10
Order Code3910321
Product RangeK-M10 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €99.710 |
Price for:Each
Minimum: 1
Multiple: 1
€99.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoK-M10-1-S-10
Order Code3910321
Product RangeK-M10 Series
Technical Datasheet
Thermocouple TypeK
Sensor Body MaterialStainless Steel
Lead Length - Imperial393.71"
Lead Length - Metric10m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Product RangeK-M10 Series
Technical Specifications
Thermocouple Type
K
Lead Length - Imperial
393.71"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Product Range
K-M10 Series
Sensor Body Material
Stainless Steel
Lead Length - Metric
10m
Probe Length - Metric
-
Probe Diameter - Metric
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036287