Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKFH-6-120-C1-11L1M2R
Order Code3866843
Product RangeKFH Series
Technical Datasheet
15 In Stock
7 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €133.150 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€133.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKFH-6-120-C1-11L1M2R
Order Code3866843
Product RangeKFH Series
Technical Datasheet
Resistance120ohm
Grid Width2mm
Grid Length6mm
Connection Type2x 1m Leads
Grid TypeLinear
Bridge Energizing Voltage8Vrms
Sensor Output Type-
STC Number-
Operating Temperature Min-10°C
Operating Temperature Max155°C
Product RangeKFH Series
SVHCNo SVHC (17-Jan-2022)
Matrix Length10.5mm
Matrix Width3.9mm
Maximum Strain50000µm
Product Overview
KFH-6-120-C1-11L1M2R is a KFH series linear pattern precision pre wired strain gauge with miniature and medium length grids are for general purpose and stress analysis applications. It is compensated for steel.
- Pre-wired for fast installation
- No soldering at measurement end
- Broad temperature range
- Clear alignment marks
- Bonds with hot or cold cure adhesives
- PTFE wire at attachment end prevents sticking during installation
- 6mm grid
- 120 ohm nominal resistance
- 8Vrms maximum permitted bridge energizing voltage
- Two 1m long leads
Technical Specifications
Resistance
120ohm
Grid Length
6mm
Grid Type
Linear
Sensor Output Type
-
Operating Temperature Min
-10°C
Product Range
KFH Series
Matrix Length
10.5mm
Maximum Strain
50000µm
Grid Width
2mm
Connection Type
2x 1m Leads
Bridge Energizing Voltage
8Vrms
STC Number
-
Operating Temperature Max
155°C
SVHC
No SVHC (17-Jan-2022)
Matrix Width
3.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24948