Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoKHLVA-101/5-P
Order Code3270272
Product RangeKHLVA Series
Technical Datasheet
92 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €81.910 |
Price for:Each
Minimum: 1
Multiple: 1
€81.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKHLVA-101/5-P
Order Code3270272
Product RangeKHLVA Series
Technical Datasheet
Flexible Heater TypeSquare Insulated Polyimide
Watt Density5W/in²
Power Rating5W
Supply Voltage28VAC
Operating Temperature Min-40°C
Operating Temperature Max149°C
Product RangeKHLVA Series
Technical Specifications
Flexible Heater Type
Square Insulated Polyimide
Power Rating
5W
Operating Temperature Min
-40°C
Product Range
KHLVA Series
Watt Density
5W/in²
Supply Voltage
28VAC
Operating Temperature Max
149°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85162999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635