Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €348.260 |
Product Information
Product Overview
LC103B S-Beam load cells are compact and provide superior performance for tension or compression loading. This design provides excellent linearity and temperature performance, meeting OIML R60 C3 accuracy class for legal metrology applications. Rugged stainless steel construction and precision sealing provide anti-corrosion and IP67 ingress protection suitable for all kinds of environments. S-Type load cells that receive tension or compression forces. Applications include tank weighing, hoppers, suspended loads and truck scales. S-Type load cells provide superior performance in a compact, versatile package.
- Capacity 91Kg
- Stainless steel, sealed by adhesive inside, oil-proof, waterproof and anti-corrosion
- Provided with a certificate of conformance and full-scale calibration
Technical Specifications
S-Beam
12VDC
5VDC
3
Cable
6m
-35°C
LC103B Series
200lb
200lbf
18VDC
Ratiometric
-
19.7ft
65°C
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate