Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC103B-20K
Order Code3274409
Product RangeLC103B Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1,059.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,059.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC103B-20K
Order Code3274409
Product RangeLC103B Series
Technical Datasheet
Load Capacity20000lb
Load Cell TypeS-Beam
Supply Voltage12VDC
Weight Capacity20000lbf
Excitation Voltage Min5VDC
Excitation Voltage Max18VDC
Sensor Output TypeRatiometric
Cell Output mV / V3
Connection Type4 Conductor Cable
Linearity± 0.035 %
Cable Length - Metric6m
Cable Length - Imperial20ft
Operating Temperature Min-35°C
Operating Temperature Max65°C
Product RangeLC103B Series
Technical Specifications
Load Capacity
20000lb
Supply Voltage
12VDC
Excitation Voltage Min
5VDC
Sensor Output Type
Ratiometric
Connection Type
4 Conductor Cable
Cable Length - Metric
6m
Operating Temperature Min
-35°C
Product Range
LC103B Series
Load Cell Type
S-Beam
Weight Capacity
20000lbf
Excitation Voltage Max
18VDC
Cell Output mV / V
3
Linearity
± 0.035 %
Cable Length - Imperial
20ft
Operating Temperature Max
65°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.654578