Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC103B-25
Order Code4059858
Product RangeLC103B Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €311.640 |
Price for:Each
Minimum: 1
Multiple: 1
€311.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC103B-25
Order Code4059858
Product RangeLC103B Series
Technical Datasheet
Load Capacity25lb
Supply Voltage12VDC
Cell Output mV / V3
Operating Temperature Min-35°C
Operating Temperature Max65°C
Product RangeLC103B Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
LC103B S-Beam load cells are compact and provide superior performance for tension or compression loading. This design provides excellent linearity and temperature performance, meeting OIML R60 C3 accuracy class for legal metrology applications. Rugged stainless steel construction and precision sealing provide anti-corrosion and IP67 ingress protection suitable for all kinds of environments. S-Type load cells that receive tension or compression forces. Applications include tank weighing, hoppers, suspended loads and truck scales. S-Type load cells provide superior performance in a compact, versatile package.
- Capacity 11Kg
- Stainless steel, sealed by adhesive inside, oil-proof, waterproof and anti-corrosion
- Provided with a certificate of conformance and full-scale calibration
Technical Specifications
Load Capacity
25lb
Cell Output mV / V
3
Operating Temperature Max
65°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage
12VDC
Operating Temperature Min
-35°C
Product Range
LC103B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.51392