Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC201-300
Order Code3794991
Product RangeLC201 Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €819.890 |
Price for:Each
Minimum: 1
Multiple: 1
€819.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC201-300
Order Code3794991
Product RangeLC201 Series
Technical Datasheet
Load Capacity300lb
Supply Voltage10VDC
Cell Output mV / V2
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLC201 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
LC201 series sub-miniature tension compression load cell is designed for the demanding environment of industrial automation and robotics. With a diameter of only 19mm and all stainless steel construction, it can fit into small systems and survive harsh environments. The LC201 delivers high accuracy and long term reliability in a subminiature package.
- Dual mounting studs for easy installation
- 5-point calibration provided
- 10VDC, 15VDC maximum excitation
- 2mV/V nominal output
- ±1.0% FSO linearity, hysteresis, repeatability combined accuracy
- Operating temperature range from -54 to 121°C
- IP54 rated
- Capacity is 300lb
- Stainless steel construction
Technical Specifications
Load Capacity
300lb
Cell Output mV / V
2
Operating Temperature Max
121°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage
10VDC
Operating Temperature Min
-54°C
Product Range
LC201 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069853