Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC203-10K
Order Code3794993
Product RangeLC203 Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,045.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,045.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC203-10K
Order Code3794993
Product RangeLC203 Series
Technical Datasheet
Load Capacity10000lb
Supply Voltage10VDC
Cell Output mV / V2
Operating Temperature Min-46°C
Operating Temperature Max107°C
Product RangeLC203 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
LC203 series is a high accuracy, miniature, low profile industrial load cell. It is supplied with a stud at each end for easy in-line mounting. The tough, corrosion resistant steel construction and high accuracy strain gauges make them suitable for most industrial weighing applications.
- 1.0% interchangeability for scale applications
- Hermetically sealed
- Miniature package for test stands and difficult locations
- Heavy-duty construction
- 5-point calibration
- Excitation is 10VDC, 15VDC maximum
- Output is 2mV/V ±1.0%
- IP65 rated
- Operating temperature range from -46 to 107°C
- 3m (10') 4-conductor PVC shielded cable, capacity is 10000lb
Technical Specifications
Load Capacity
10000lb
Cell Output mV / V
2
Operating Temperature Max
107°C
SVHC
No SVHC (17-Jan-2022)
Supply Voltage
10VDC
Operating Temperature Min
-46°C
Product Range
LC203 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.648637