Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC307-3K.
Order Code2821434
Product RangeLC307 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €755.170 |
Price for:Each
Minimum: 1
Multiple: 1
€755.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC307-3K.
Order Code2821434
Product RangeLC307 Series
Technical Datasheet
Load Capacity3000lb
Supply Voltage5VDC
Cell Output mV / V1.5
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLC307 Series
Technical Specifications
Load Capacity
3000lb
Cell Output mV / V
1.5
Operating Temperature Max
121°C
Supply Voltage
5VDC
Operating Temperature Min
-54°C
Product Range
LC307 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84239090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066226