Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLC8313-200-7.5K
Order Code3877102
Product RangeLC8313 Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €765.800 |
Price for:Each
Minimum: 1
Multiple: 1
€765.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC8313-200-7.5K
Order Code3877102
Product RangeLC8313 Series
Technical Datasheet
Load Cell TypeCompression
Load Capacity7500lb
Weight Capacity7500lbf
Supply Voltage15VDC
Excitation Voltage Min10VDC
Excitation Voltage Max15VDC
Cell Output mV / V2
Sensor Output TypeRatiometric
Connection TypeCable
Linearity± 0.5%
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLC8313 Series
Technical Specifications
Load Cell Type
Compression
Weight Capacity
7500lbf
Excitation Voltage Min
10VDC
Cell Output mV / V
2
Connection Type
Cable
Cable Length - Metric
1.5m
Operating Temperature Min
-54°C
Product Range
LC8313 Series
Load Capacity
7500lb
Supply Voltage
15VDC
Excitation Voltage Max
15VDC
Sensor Output Type
Ratiometric
Linearity
± 0.5%
Cable Length - Imperial
4.9ft
Operating Temperature Max
121°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001