Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLCGB-10K
Order Code3804607
Product RangeLCGB Series
Technical Datasheet
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €75.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €977.440 | 
Price for:Each
Minimum: 1
Multiple: 1
€977.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCGB-10K
Order Code3804607
Product RangeLCGB Series
Technical Datasheet
Load Capacity10000lb
Load Cell TypeMiniature Compression
Weight Capacity10000lbf
Supply Voltage10VDC
Excitation Voltage Min-
Excitation Voltage Max10VDC
Cell Output mV / V2
Connection Type4 Conductor Cable
Linearity0.25%
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLCGB Series
Technical Specifications
Load Capacity
10000lb
Weight Capacity
10000lbf
Excitation Voltage Min
-
Cell Output mV / V
2
Linearity
0.25%
Cable Length - Imperial
5ft
Operating Temperature Max
121°C
Load Cell Type
Miniature Compression
Supply Voltage
10VDC
Excitation Voltage Max
10VDC
Connection Type
4 Conductor Cable
Cable Length - Metric
1.5m
Operating Temperature Min
-54°C
Product Range
LCGB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
