Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLCGD-2K.
Order Code2821381
Product RangeLCGD Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €910.760 |
Price for:Each
Minimum: 1
Multiple: 1
€910.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCGD-2K.
Order Code2821381
Product RangeLCGD Series
Technical Datasheet
Load Cell TypeMiniature Compression
Load Capacity2000lb
Weight Capacity2000lbf
Supply Voltage10VDC
Excitation Voltage Min-
Excitation Voltage Max10VDC
Cell Output mV / V2
Sensor Output TypeRatiometric
Connection Type4 Conductor Cable
Linearity± 0.25 %
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLCGD Series
Technical Specifications
Load Cell Type
Miniature Compression
Weight Capacity
2000lbf
Excitation Voltage Min
-
Cell Output mV / V
2
Connection Type
4 Conductor Cable
Cable Length - Metric
1.5m
Operating Temperature Min
-54°C
Product Range
LCGD Series
Load Capacity
2000lb
Supply Voltage
10VDC
Excitation Voltage Max
10VDC
Sensor Output Type
Ratiometric
Linearity
± 0.25 %
Cable Length - Imperial
5ft
Operating Temperature Max
121°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84239090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12973