Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLCKD-25.
Order Code2821393
Product RangeLCKD Series
Technical Datasheet
20 In Stock
11 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €926.280 |
Price for:Each
Minimum: 1
Multiple: 1
€926.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCKD-25.
Order Code2821393
Product RangeLCKD Series
Technical Datasheet
Load Capacity25lb
Supply Voltage5VDC
Weight Capacity25lbf
Excitation Voltage Min-
Excitation Voltage Max7VDC
Cell Output mV / V2
Sensor Output TypeRatiometric
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLCKD Series
Technical Specifications
Load Capacity
25lb
Weight Capacity
25lbf
Excitation Voltage Max
7VDC
Sensor Output Type
Ratiometric
Cable Length - Imperial
5ft
Operating Temperature Max
121°C
Supply Voltage
5VDC
Excitation Voltage Min
-
Cell Output mV / V
2
Cable Length - Metric
1.5m
Operating Temperature Min
-54°C
Product Range
LCKD Series
Technical Docs (1)
Alternatives for LCKD-25.
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84239090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066226