Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLCM302-2KN
Order Code3410436
Product RangeLCM302 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €511.170 |
Price for:Each
Minimum: 1
Multiple: 1
€511.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCM302-2KN
Order Code3410436
Product RangeLCM302 Series
Technical Datasheet
Load Capacity450lb
Load Cell TypeCompression
Weight Capacity2000N
Supply Voltage15VDC
Excitation Voltage Min5VDC
Excitation Voltage Max15VDC
Cell Output mV / V1
Sensor Output TypeRatiometric
Connection TypeCable
Linearity± 0.5%
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Operating Temperature Min-54°C
Operating Temperature Max107°C
Product RangeLCM302 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
LCM302 series load cells are only 19 mm (3 ⁄4") in diameter and fit in the smallest places. Their high ±0.5% accuracy and small package solve many industrial force measurement applications. The all stainless steel construction and high-quality strain gauge ensure long-term reliability.
- Low 13mm profile
- Robotic and test bench applications
- Built-in load button for easy installation
- 5-point traceable calibration provided
- Compatible with iSeries, DP41-S, DP25B-S meters
Technical Specifications
Load Capacity
450lb
Weight Capacity
2000N
Excitation Voltage Min
5VDC
Cell Output mV / V
1
Connection Type
Cable
Cable Length - Metric
1.5m
Operating Temperature Min
-54°C
Product Range
LCM302 Series
Load Cell Type
Compression
Supply Voltage
15VDC
Excitation Voltage Max
15VDC
Sensor Output Type
Ratiometric
Linearity
± 0.5%
Cable Length - Imperial
4.9ft
Operating Temperature Max
107°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90160090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1