Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLCWD-20K
Order Code2990436
Product RangeLCWD Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €917.520 |
Price for:Each
Minimum: 1
Multiple: 1
€917.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLCWD-20K
Order Code2990436
Product RangeLCWD Series
Technical Datasheet
Load Capacity20000lb
Supply Voltage10VDC
Weight Capacity20000lbf
Excitation Voltage Min-
Excitation Voltage Max15VDC
Cell Output mV / V2
Connection Type4 Conductor Cable
Linearity0.75%
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Operating Temperature Min-40°C
Operating Temperature Max127°C
Product RangeLCWD Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
LCWD series is load washer for measuring bolt compressional forces in industrial, scientific and development applications. Spherical washer is included to assure proper alignment of the LCWD.
- 0-20000lb capacity
- Compact design
- Excitation is 10VDC (15V maximum)
- Operating temperature range from -40 to 127°C
- Safe overload is 120% of capacity
- Stainless steel construction
- 1.5m insulated shielded cable
Contents
Spherical washers, Load buttons.
Technical Specifications
Load Capacity
20000lb
Weight Capacity
20000lbf
Excitation Voltage Max
15VDC
Connection Type
4 Conductor Cable
Cable Length - Metric
1.5m
Operating Temperature Min
-40°C
Product Range
LCWD Series
Supply Voltage
10VDC
Excitation Voltage Min
-
Cell Output mV / V
2
Linearity
0.75%
Cable Length - Imperial
5ft
Operating Temperature Max
127°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84239090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2