Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoLD400-2.5
Order Code3867647
Product RangeLD400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €763.470 |
Price for:Each
Minimum: 1
Multiple: 1
€763.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLD400-2.5
Order Code3867647
Product RangeLD400 Series
Technical Datasheet
Transducer FunctionLinear Position
Power Rating-
Operating Temperature Min-20°C
Operating Temperature Max80°C
Output Impedance2.4kohm
LVDT TypeDC
Transducer Output TypeVoltage
Dielectric Withstand Voltage-
Insulation Testing Voltage-
Insulation Resistance-
Product RangeLD400 Series
Technical Specifications
Transducer Function
Linear Position
Operating Temperature Min
-20°C
Output Impedance
2.4kohm
Transducer Output Type
Voltage
Insulation Testing Voltage
-
Product Range
LD400 Series
Power Rating
-
Operating Temperature Max
80°C
LVDT Type
DC
Dielectric Withstand Voltage
-
Insulation Resistance
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.20956