Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoM12TXSS-PT100-13MM-1/8NPT
Order Code3900298
Product RangeM12TXSS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €191.300 |
Price for:Each
Minimum: 1
Multiple: 1
€191.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoM12TXSS-PT100-13MM-1/8NPT
Order Code3900298
Product RangeM12TXSS Series
Technical Datasheet
Temperature Sensor TypePt100
Sensing Temperature Min-50°C
Measured Temperature Min-50°C
Sensing Temperature Max120°C
Measured Temperature Max120°C
Resistance100ohm
Supply Voltage Min8.5VDC
Supply Voltage Max0
Resistance @ 0°C100ohm
Temperature Transmitter Output TypeAnalogue
Temperature Transmitter Output4mA to 20mA
Sensor MountingThread Mount
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeM12TXSS Series
Product Overview
M12TXSS series M12 stainless steel RTD temperature RTD 100 ohm sensor with built-in transmitter is programmable by a computer. This configuration kit required for programming is M12TX-CONFIG. This unique probe is ideal for areas with space limitations where traditional head connections are too large to fit. This M12 thread design offers a secure industrial connection.
- 4 to 20mA output
- AISI 316L stainless steel body
- Probe dimension is 152.4mm length x 6.35mm diameter
- Probe bend radius is 3-times the outer diameter except the sensing tip which length is 30.48mm
- 1/8 NPT male thread connection
- RTD PT100 class A up to 300°C in accordance to IEC751 sensor
- Temperature rating is -40 to 80°C, 1 year warranty
- Degree of protection is IP65 and IP67 in accordance to IEC60529
- Accuracy is maximum of ±0.2°C or±0.2% of span
- Power supply is 8.5 to 32VDC (polarity protected)
Technical Specifications
Temperature Sensor Type
Pt100
Measured Temperature Min
-50°C
Measured Temperature Max
120°C
Supply Voltage Min
8.5VDC
Resistance @ 0°C
100ohm
Temperature Transmitter Output
4mA to 20mA
Operating Temperature Min
-40°C
Product Range
M12TXSS Series
Sensing Temperature Min
-50°C
Sensing Temperature Max
120°C
Resistance
100ohm
Supply Voltage Max
0
Temperature Transmitter Output Type
Analogue
Sensor Mounting
Thread Mount
Operating Temperature Max
80°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058967