Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoMB4A1J2P1
Order Code3877881
Product RangeMB-2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €295.310 |
Price for:Each
Minimum: 1
Multiple: 1
€295.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMB4A1J2P1
Order Code3877881
Product RangeMB-2 Series
Technical Datasheet
Surface Heater TypeTwo-Piece Mica Insulated Band Heater
Watt Density37W/in²
Power Consumption700W
Supply Voltage480VAC
Operating Temperature Min-
Operating Temperature Max399°C
Surface Heater Wire ConnectionStripped Lead
Product RangeMB-2 Series
Technical Specifications
Surface Heater Type
Two-Piece Mica Insulated Band Heater
Power Consumption
700W
Operating Temperature Min
-
Surface Heater Wire Connection
Stripped Lead
Watt Density
37W/in²
Supply Voltage
480VAC
Operating Temperature Max
399°C
Product Range
MB-2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85161011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.249476