Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoMFO301005A
Order Code3870801
Product RangeMFO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €50.410 |
Price for:Each
Minimum: 1
Multiple: 1
€50.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoMFO301005A
Order Code3870801
Product RangeMFO Series
Technical Datasheet
CT Construction-
Current Ratio100:5
Accuracy ClassClass 1
Power Rating40VA
Window Diameter30.5mm
Frequency Range50Hz / 60Hz
Transformer MountingChassis Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering & Protection
Primary Current100A
Secondary Current Nom5A
Product RangeMFO Series
Technical Specifications
CT Construction
-
Accuracy Class
Class 1
Window Diameter
30.5mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
5A
Current Ratio
100:5
Power Rating
40VA
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Primary Current
100A
Product Range
MFO Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.439077